
* Images are for reference only
BQ2000TPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ2000TPW
- JLCPCB Part #
- C2868265
- Package
- TSSOP-8
- Description
- -20℃~+70℃ 1~4 2V 4V~9V 5uA Charging IC Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Support TSSOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5926
200+
$3.3250
500+
$3.2094
1000+
$3.1516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?