
* Images are for reference only
AWR2243ABGABLQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AWR2243ABGABLQ1
- JLCPCB Part #
- C1020359
- Package
- FCBGA-161
- Description
- -40℃~+140℃ 1.71V~1.9V、3.135V~3.465V 13dBm 600Mbps 76GHz~81GHz Radar SPI、I2C Supports software reset、Power-on reset function transceiver FCBGA-161 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2654
30+
$28.8695
Related Products
Welcome back, may I help you?