
* Images are for reference only
AMC7812BSPAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC7812BSPAPR
- JLCPCB Part #
- C2667221
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+125℃ 10ppm/℃ 12 16 1LSB、1.25LSB 2.5V 2.7V~5.5V 500kHz 50MHz Built-in、External SPI、I2C HTQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$31.4677
30+
$29.7819
Related Products
Welcome back, may I help you?