This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6421BSFGHAALV

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM6421BSFGHAALV
JLCPCB Part #
C7214605
Package
FCBGA-441(17.2x17.2)
Description
400MHz、800MHz、1GHz ARM-A53、ARM-R5F、ARM-M5F FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.1120
168+ $22.3902
504+ $21.6421
1008+ $21.2712

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons