
* Images are for reference only
AM2434BSFFHIALV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM2434BSFFHIALV
- JLCPCB Part #
- C5550624
- Package
- FCBGA-441(17.2x17.2)
- Description
- -40℃~+125℃@(TJ) 1.71V~1.89V、3.135V~3.465V 12bit 198 256KB 32 Bit 400MHz、800MHz ARM Cortex-M4F、ARM Cortex-R5F Built-in+External FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8272
168+
$22.6760
504+
$21.9179
1008+
$21.5437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?