
* Images are for reference only
AFE3010AIRGTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AFE3010AIRGTT
- JLCPCB Part #
- C17543686
- Package
- VQFN-16(3x3)
- Description
- -40℃~+105℃ 1.5mA 19.5V~20.5V Interrupt generation、Fail-safe VQFN-16(3x3) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0684
250+
$1.6232
500+
$1.5702
1000+
$1.5429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?