
* Images are for reference only
ADS9110IRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS9110IRGET
- JLCPCB Part #
- C2670725
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 1.5LSB 1.65V~1.95V 18 2MHz VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0457
250+
$22.8502
500+
$22.0475
1000+
$21.6502
Related Products
Welcome back, may I help you?