
* Images are for reference only
ADS8681IRUMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8681IRUMT
- JLCPCB Part #
- C2669837
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 12.288V 16 1LSB 1MHz 200nA 4.75V~5.25V 4ppm/℃ 92dB Built-in SAR SPI WQFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$11.9337
10+
$10.3041
30+
$9.3103
100+
$8.4786
Welcome back, may I help you?