
* Images are for reference only
ADS8598HIPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8598HIPM
- JLCPCB Part #
- C1121850
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 17.4mA 18 2LSB 4.75V~5.25V 500kHz 5V、10V 7.5ppm/℃ 8 94dB Built-in SAR Serial port、Parallel port Support LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.0778
30+
$30.7420
Related Products
Welcome back, may I help you?