
* Images are for reference only
ADS8584SIPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8584SIPM
- JLCPCB Part #
- C2861378
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 0.45LSB 14.8mA 16 330kHz 4 4.75V~5.25V 5V、10V 7.5ppm/℃ 96.4dB Built-in SAR Serial port、Parallel port Support LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$24.2917
30+
$23.0871
Related Products
Welcome back, may I help you?