
* Images are for reference only
ADS8568SPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8568SPM
- JLCPCB Part #
- C22400015
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 0.75LSB 1.5LSB 16 4.5V~5.5V 400kHz、510kHz 8 91.5dB Bipolar input、Simultaneous sampling External、Built-in External、Built-in No SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0198
10+
$11.6215
Related Products
Welcome back, may I help you?