
* Images are for reference only
ADS8555SPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8555SPMR
- JLCPCB Part #
- C2670674
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 10V 16 1MHz~20MHz、54MHz 3LSB 4.5V~5.5V 6 630kHz 91.5dB Built-in SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$15.7515
10+
$15.0114
30+
$13.7286
100+
$12.6096
Related Products
Welcome back, may I help you?