
* Images are for reference only
ADS7865IPBSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7865IPBSR
- JLCPCB Part #
- C2669807
- Package
- TQFP-32(5x5)
- Description
- -40℃~+125℃ 0.4LSB 1.25LSB 12 2.7V~5.5V 2MHz 32MHz 4 71.7dB External External、Built-in Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling Parallel port SAR Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$16.0358
10+
$15.2265
30+
$13.8258
100+
$12.6046
Related Products
Welcome back, may I help you?