
* Images are for reference only
ADS7863IDBQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7863IDBQR
- JLCPCB Part #
- C6461555
- Package
- SSOP-24
- Description
- -40℃~+125℃ 12 2.7V~5.5V 2MHz 4、6 SPI Yes SSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8660
200+
$9.1249
500+
$8.8188
1000+
$8.6690
Related Products
Welcome back, may I help you?