
* Images are for reference only
ADS7851IRTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7851IRTER
- JLCPCB Part #
- C2871924
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1.5MHz 10ppm/℃ 14 150uA 1LSB 2 27MHz 3.3V、5V 83.5dB Built-in SAR SPI Yes WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$17.4669
10+
$16.9076
Related Products
Welcome back, may I help you?