
* Images are for reference only
ADS7815UG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7815UG4
- JLCPCB Part #
- C1543597
- Package
- SOIC-28-300mil
- Description
- -25℃~+85℃ 16 250kHz 4.75V~5.25V 4LSB SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.6194
200+
$18.8155
500+
$18.1541
1000+
$17.8282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?