
* Images are for reference only
ADS6422IRGCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6422IRGCR
- JLCPCB Part #
- C2670801
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 12 3V~3.6V 4 65MHz LVDS QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1612
30+
$24.8769
Related Products
Welcome back, may I help you?