
* Images are for reference only
ADS5545IRGZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5545IRGZT
- JLCPCB Part #
- C2670093
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1 14 170MHz 3.3V~3.6V 3LSB Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$361.2355
250+
$139.7934
500+
$134.8806
1000+
$132.4531
Welcome back, may I help you?