
* Images are for reference only
ADS52J91ZZE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS52J91ZZE
- JLCPCB Part #
- C5215356
- Package
- NFBGA-198(9x15)
- Description
- 0℃~+70℃ 1.2V~1.8V 12、10、14 61dB、69dB、73.5dB 65MHz 8、16、32 Built-in Built-in LVDS Multiplexers Not supported Yes NFBGA-198(9x15) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$476.2490
160+
$184.3020
480+
$177.8253
960+
$174.6249
Related Products
Welcome back, may I help you?