
* Images are for reference only
ADS5271IPFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5271IPFPT
- JLCPCB Part #
- C2670853
- Package
- HTQFP-80(12x12)
- Description
- -40℃~+85℃ 0.6LSB 12 3V~3.6V 50MHz 8 Serial port HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.5391
250+
$61.3523
500+
$59.1961
1000+
$58.1317
Related Products
Welcome back, may I help you?