
* Images are for reference only
ADS4142IRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS4142IRGZR
- JLCPCB Part #
- C2670750
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 0.5LSB 1 1.5LSB 1.7V~1.9V 14 3MHz~65MHz 65MHz 72.4dB Built-in External Parallel port Power-on reset、Soft reset Support Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.4442
30+
$39.6332
Welcome back, may I help you?