
* Images are for reference only
ADS131E08IPAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS131E08IPAG
- JLCPCB Part #
- C193368
- Package
- TQFP-64(10x10)
- Description
- -40℃~+105℃ 107dB 24 3V~5V 3ppm/℃ TQFP-64(10x10) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8608
10+
$7.6663
30+
$6.9390
100+
$6.3273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?