
* Images are for reference only
ADS124S06IPBS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS124S06IPBS
- JLCPCB Part #
- C1542570
- Package
- TQFP-32(5x5)
- Description
- -2.5V、2.5V、2.7V~5.25V -50℃~+125℃ 10ppm/℃ 24 4kHz 6 Built-in SPI Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0272
250+
$7.7516
500+
$7.4778
1000+
$7.3441
Related Products
Welcome back, may I help you?