
* Images are for reference only
ADS1246IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1246IPWR
- JLCPCB Part #
- C22400009
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2.7V~5.25V 24 2kHz 4.096MHz Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter、Bipolar power supply External External、Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4773
10+
$5.5650
30+
$5.0093
100+
$4.5436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?