
* Images are for reference only
ADS114S06IRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS114S06IRHBR
- JLCPCB Part #
- C2868302
- Package
- VQFN-32-EP(5x5)
- Description
- -50℃~+125℃ 16 2.7V~5.25V 4.096MHz 4kHz 6 Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Synchronous triggering、Bipolar power supply External、Built-in External、Built-in SPI Sigma-Delta Support Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.9445
10+
$9.6266
Related Products
Welcome back, may I help you?