
* Images are for reference only
ADS1000A0IDBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1000A0IDBVRG4
- JLCPCB Part #
- C2670146
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 12 128Hz 1LSB 2.7V~5.5V I2C SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6778
200+
$0.6503
500+
$0.6278
1000+
$0.6166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?