This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADCS9888CVH-205

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADCS9888CVH-205
JLCPCB Part #
C17473091
Package
QFP-128(14x20)
Description
0℃~+70℃ 100ppm/℃ 3V~3.6V 43.5dB 8 QFP-128(14x20) Analog Front End (AFE)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.5637
209+ $14.9893
494+ $14.4877
1007+ $14.2409

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons