
* Images are for reference only
ADC121S021CIMF/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC121S021CIMF/NOPB
- JLCPCB Part #
- C528646
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 12 1LSB 1MHz~4MHz 2.7V~5.25V 500nA 50kHz 72.3dB No SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 649
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 639
In-stock Item Pricing
Qty Unit Price
1+
$3.4358
10+
$2.9140
30+
$2.5865
100+
$2.1097
500+
$1.9587
1000+
$1.8929
Related Products
Welcome back, may I help you?