
* Images are for reference only
ADC12181CIVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC12181CIVT
- JLCPCB Part #
- C17565619
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 0.7LSB 1 10MHz 12 TQFP-32(7x7) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4981
210+
$6.5842
504+
$6.3642
1008+
$6.2550
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?