
* Images are for reference only
ADC10D020CIVS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC10D020CIVS/NOPB
- JLCPCB Part #
- C701491
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 0.65LSB 10 2 2.7V~3.6V 20MHz Parallel port TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2198
250+
$8.2121
500+
$7.9231
1000+
$7.7819
Welcome back, may I help you?