
* Images are for reference only
ADC08832IMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC08832IMX/NOPB
- JLCPCB Part #
- C2870155
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.2LSB 153kHz 2 2.4mA 2MHz 4.5V~6V 48.5dB 8 Built-in External SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9993
10+
$3.9062
30+
$3.8436
100+
$3.7810
Related Products
Welcome back, may I help you?