
* Images are for reference only
ADC0834CCWMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0834CCWMX/NOPB
- JLCPCB Part #
- C2861533
- Package
- SOIC-14-300mil
- Description
- 0℃~+70℃ 10kHz~400kHz、250kHz 1LSB 4 5V 8 900uA SAR Serial port Yes SOIC-14-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$7.0642
10+
$6.2984
30+
$5.8103
100+
$5.3367
Related Products
Welcome back, may I help you?