
* Images are for reference only
ADC0804LCV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0804LCV
- JLCPCB Part #
- C17425051
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 1 1LSB 4.5V~6.3V 8 Bipolar input PLCC-20(9x9) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9987
220+
$6.3840
484+
$6.1714
1012+
$6.0650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?