
* Images are for reference only
93L38DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93L38DC
- JLCPCB Part #
- C3301217
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 4.5V~5.5V 8 CDIP-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0092
200+
$3.0994
500+
$2.9912
1000+
$2.9363
Welcome back, may I help you?