
* Images are for reference only
93L16FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93L16FM
- JLCPCB Part #
- C3827705
- Package
- CFP-16
- Description
- -55℃~+125℃ 1 13MHz 4.5V~5.5V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter CFP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0425
209+
$6.2089
494+
$5.9912
1007+
$5.8831
Welcome back, may I help you?