
* Images are for reference only
9340FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9340FM
- JLCPCB Part #
- C17359932
- Package
- CFP-24
- Description
- -55℃~+125℃ 4 4.5V~5.5V ALU CFP-24 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9019
198+
$25.4982
495+
$24.6457
1001+
$24.2251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?