
* Images are for reference only
9316DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9316DM
- JLCPCB Part #
- C3827715
- Package
- WQFN-16(4x4)
- Description
- 0℃~+70℃ 1 25MHz 4.75V~5.25V Asynchronous Divide-by-2 Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge WQFN-16(4x4) Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1133
200+
$2.3662
500+
$2.2838
1000+
$2.2418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?