
* Images are for reference only
74S253PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74S253PC
- JLCPCB Part #
- C3657297
- Package
- PDIP-16
- Description
- 0℃~+70℃ 2 24ns 4:1 5V PDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2989
200+
$0.5026
500+
$0.4849
1000+
$0.4769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?