
* Images are for reference only
74S05PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74S05PC
- JLCPCB Part #
- C3272442
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 4.75V~5.25V 54mA 6 74S 7ns@5V,50pF PDIP-14 Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
200+
$0.1201
500+
$0.1158
1000+
$0.1137
Related Products
Welcome back, may I help you?