This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVCR162245ZQLR

Extended
Manufacturer
Texas Instruments
MFR.Part #
74LVCR162245ZQLR
JLCPCB Part #
C3587556
Package
BGA-56
Description
-40℃~+85℃ 12mA 12mA 2 2.7V~3.6V 20uA 74LVCR 8 8.5ns@2.7V,50pF Bidirectional Tri-State BGA-56 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1996
200+ $0.4644
500+ $0.4483
1000+ $0.4402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons