
* Images are for reference only
74LS21PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74LS21PC
- JLCPCB Part #
- C4468718
- Package
- DIP-14
- Description
- 0℃~+70℃ 18ns@5V,50pF 2 2.7V 2V 4 4.75V~5.25V 400uA 500mV 74LS 800mV 8mA AND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
1000+
$0.0978
2500+
$0.0945
5000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?