
* Images are for reference only
74FCT534ASC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74FCT534ASC
- JLCPCB Part #
- C3754386
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 1 15mA 4.5ns@5V,50pF 4.75V~5.25V 40uA 48mA 6pF 74FCT Series 8 D-Type Rising Edge SOIC-20-300mil Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0339
200+
$1.1741
500+
$1.1339
1000+
$1.1130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?