
* Images are for reference only
74ALVCH16245ZQLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74ALVCH16245ZQLR
- JLCPCB Part #
- C20492586
- Package
- 56-BGA Microstar Junior (7x4.5)
- Description
- -40℃~+85℃ 1.65V~3.6V 16 24mA 24mA 3ns@3.3V 40uA 74ALVCH Bidirectional Tri-State 56-BGA Microstar Junior (7x4.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8998
200+
$3.1519
500+
$3.0472
1000+
$2.9957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?