
* Images are for reference only
74195PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74195PC
- JLCPCB Part #
- C3301303
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1 4 4.75V~5.25V 74195 PDIP-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9186
200+
$0.7434
500+
$0.7177
1000+
$0.7049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?