
* Images are for reference only
5962-9753401QDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9753401QDA
- JLCPCB Part #
- C4470675
- Package
- CFP-14
- Description
- -55℃~+125℃ 1.65V~3.6V 1.7V~2V 1uA 24mA 24mA 4 4.1ns@3.3V,50pF 54LVC Series AND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6835
200+
$10.7135
500+
$10.3378
1000+
$10.1516
Welcome back, may I help you?