
* Images are for reference only
5962-9677401QXA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9677401QXA
- JLCPCB Part #
- C3753552
- Package
- CFP-48
- Description
- -55℃~+125℃ 16 2mA 32mA 4.5V~5.5V 64mA ABT Bidirectional Tri-State CFP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.3880
200+
$35.7527
500+
$34.4972
1000+
$33.8759
Welcome back, may I help you?