
* Images are for reference only
5962-9564003Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9564003Q2A
- JLCPCB Part #
- C4367654
- Package
- LCC-20(8.9x8.9)
- Description
- -40℃~+125℃ 120V/ms 16V 19nV/√Hz@1kHz 1pA 2 2.2V~8V 500nV/℃ 850uV 88dB LCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.6558
200+
$13.4121
500+
$12.9404
1000+
$12.7079
Welcome back, may I help you?