
* Images are for reference only
5962-9451301MPA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9451301MPA
- JLCPCB Part #
- C3186695
- Package
- DIP-8
- Description
- -55℃~+125℃@(TJ) 1 1MHz 20mA External DIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.1757
200+
$27.1581
500+
$26.2029
1000+
$25.7326
Related Products
Welcome back, may I help you?