
* Images are for reference only
5962-9065201MEA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9065201MEA
- JLCPCB Part #
- C3229430
- Package
- CDIP-16
- Description
- -55℃~+125℃ 4.5V~5.5V 4mA 4mA Single Supply CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5690
200+
$9.1209
500+
$8.8013
1000+
$8.6423
Welcome back, may I help you?