
* Images are for reference only
5962-88738012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-88738012A
- JLCPCB Part #
- C3753274
- Package
- LCCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 15mA 16mA 25mA 4.5V~5.5V 8 ALS Tri-State LCCC-20(8.9x8.9) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4390
200+
$12.5534
500+
$12.1135
1000+
$11.8951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?